Littelfuse 0208.250DRT1P technical specifications.
| Approvals | CE, cURus |
| Current Rating | 250mA |
| DC Cold Resistance | 1.15R |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208.250DRT1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.