Littelfuse 0208.250MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 1.15R |
| Length | 0.57inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 208 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0208.250MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.