Littelfuse 0208.375MXP technical specifications.
| Current Rating | 375mA |
| DC Cold Resistance | 395mR |
| Fuse Current | 375mA |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0208.375MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.