
Littelfuse 0208004.MXP technical specifications.
| Current Rating | 4A |
| DC Cold Resistance | 24mR |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 208 |
| Termination | Clip |
| Voltage Rating (AC) | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0208004.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
