Littelfuse 0209006MXEP technical specifications.
| Current Rating | 6A |
| Type | Subminiature |
| Voltage Rating | 350V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 380A²s |
| Typical Cold Resistance | 0.0141Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 0209006MXEP to view detailed technical specifications.
No datasheet is available for this part.