Littelfuse 020903.5MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 3.5A |
| DC Cold Resistance | 31.2mR |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 209 |
| Termination | Axial |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 020903.5MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.