
Littelfuse 0213.200MXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, BSI, SEMKO |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 200mA |
| DC Cold Resistance | 1.6R |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213.200MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.