
Miniature slow-blow cartridge fuse, 250mA at 250V, featuring a glass body and brass, nickel-plated clip terminations. This time-delay fuse operates within a temperature range of -55°C to 125°C and has a resistance of 1.05 Ohms. It is compliant with RoHS and holds multiple international approvals including CSA, VDE, CE, UR, CCC, BSI, and SEMKO. Supplied in bulk packaging with 1000 units per package.
Littelfuse 0213.250MXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, BSI, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 1.0495R |
| Diameter | 5mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.05R |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213.250MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
