Littelfuse 0213.400MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 400mA |
| DC Cold Resistance | 535mR |
| Diameter | 5.8mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Resistance | 535mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213.400MXEP to view detailed technical specifications.
No datasheet is available for this part.