Miniature slow-blow fuse, 800mA current rating at 250V AC/DC. Features a 5 x 20mm glass cartridge with brass, nickel-plated clip terminations. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 163.5mR and power dissipation of 1.6W. RoHS compliant and supplied in bulk packaging.
Littelfuse 0213.800MXP technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 163.5mR |
| Diameter | 5mm |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 165mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213.800MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.