Littelfuse 0213002.MXE technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO |
| Current Rating | 2A |
| DC Cold Resistance | 45.2mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 213 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0213002.MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.