
Littelfuse 0213005.MRET1P technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, BSI, SEMKO |
| Current Rating | 5A |
| DC Cold Resistance | 11.6mR |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | No |
| Series | 213 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0213005.MRET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
