Littelfuse 0213005.MXBP technical specifications.
| Current Rating | 5A |
| DC Cold Resistance | 11.6mR |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0213005.MXBP to view detailed technical specifications.
No datasheet is available for this part.