Littelfuse 021301.6M technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO |
| Body Material | Glass |
| Current Rating | 1.6A |
| DC Cold Resistance | 55.1mR |
| Diameter | 5mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 55mR |
| Series | 213 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 021301.6M to view detailed technical specifications.
No datasheet is available for this part.