Littelfuse 021301.6MRET1P technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, BSI, SEMKO |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 1.6A |
| DC Cold Resistance | 55.1mR |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 55mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021301.6MRET1P to view detailed technical specifications.
No datasheet is available for this part.