
Time-lag electric fuse with a 2.5A current rating and 250VAC/250VDC voltage rating. Features a 5x20mm glass body, brass contacts with nickel plating, and a 35A interrupting rating. Operates across a temperature range of -55°C to 125°C with a power dissipation of 1.6W. Compliant with ROHS and various international approvals including CSA, VDE, CE, and UR.
Littelfuse 021302.5MXP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, PSE, BSI, SEMKO |
| Body Material | Glass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| DC Cold Resistance | 30.5mR |
| Diameter | 5mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | 213 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021302.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
