Littelfuse 0214005.K technical specifications.
| Color | Yellow |
| Current Rating | 5A |
| Diameter | 6mm |
| Length | 25mm |
| Mount | Holder |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | 214 |
| Termination | Standard |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0214005.K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.