Littelfuse 0214025.Z technical specifications.
| Color | Blue |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Length | 0.984inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 214 |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0214025.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.