Littelfuse 0215.200VXP technical specifications.
| Package/Case | Ceramic |
| DC Cold Resistance | 1.84R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 215 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.200VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.