Littelfuse 0215.250 technical specifications.
| Fuse Size (mm) | 5 X 20 |
| Termination Style | Cartridge |
| Current Rating | 0.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.545A²s |
| Typical Cold Resistance | 1.24Ohm |
| Cage Code | 75915 |
| EU RoHS | No |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0215.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.