
Miniature slow-blow fuse, cartridge type, 315mA current rating at 250V AC/DC. Features a ceramic body and clip termination, measuring 5mm x 20mm. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 880mR and 1.6W power dissipation. Bulk packaged, this RoHS compliant component holds UL, VDE, CE, SEMKO approvals.
Littelfuse 0215.315HXP technical specifications.
| Approvals | UL, VDE, CE, SEMKO |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current | 315mA |
| Current Rating | 315mA |
| DC Cold Resistance | 880mR |
| Diameter | 5mm |
| Fuse Current | 315mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 880mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.315HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
