Littelfuse 0215.315MXEP technical specifications.
| Approvals | UL, VDE, CE, SEMKO |
| Package/Case | Axial |
| Current | 315mA |
| Current Rating | 315mA |
| DC Cold Resistance | 880mR |
| Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Resistance | 880mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.315MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.