Time delay electric fuse with a 400mA current rating and 250VAC/250VDC voltage rating. Features a ceramic body and brass contacts with nickel plating, designed for inline or holder mounting with 5x20mm dimensions. Offers a 1500A interrupt rating and a DC cold resistance of 582.5mR. Operates across a temperature range of -55°C to 125°C, with a power dissipation of 1.6W. This RoHS compliant fuse is supplied in bulk packaging.
Littelfuse 0215.400MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 400mA |
| DC Cold Resistance | 582.5mR |
| Diameter | 5mm |
| Fuse Current | 400mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 583mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.400MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
