Littelfuse 0215.500H technical specifications.
| Approvals | UL, CSA |
| Package/Case | Ceramic |
| Current Rating | 500mA |
| DC Cold Resistance | 1.08R |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.168R |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0215.500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.