
Miniature slow-blow fuse, 800mA current rating at 250V AC/DC. Features a ceramic body and cartridge package measuring 5 x 20mm with clip termination. Operates across a temperature range of -55°C to 125°C, with a DC cold resistance of 467.5mR and power dissipation of 1.6W. RoHS compliant and includes multiple international approvals.
Littelfuse 0215.800HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 467.5mR |
| Diameter | 5.2mm |
| Fuse Current | 800mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 468mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215.800HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
