Littelfuse 0215002.M technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 2A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 41mR |
| Series | 215 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0215002.M to view detailed technical specifications.
No datasheet is available for this part.