Littelfuse 0215002.MXESPP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 56.6mR |
| Fuse Current | 2A |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| Resistance | 41mR |
| RoHS Compliant | No |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0215002.MXESPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.