
Littelfuse 0215002.TXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 5mm |
| Package/Case | LQFP |
| Current Rating | 2A |
| DC Cold Resistance | 56.6mR |
| Diameter | 5mm |
| Fuse Current | 2A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole |
| Outside Diameter | 5.2mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215002.TXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
