Littelfuse 0215004.MRET1SPP technical specifications.
| Approvals | CSA, VDE, CE, UR, CQC, PSE, KC |
| Package/Case | Ceramic |
| Current Rating | 4A |
| DC Cold Resistance | 18.5mR |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 215SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215004.MRET1SPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.