Miniature slow-blow fuse, 8A current rating, 250V AC/DC voltage rating. Features a ceramic body and cartridge fuse type, measuring 5mm diameter by 20mm length. Designed for holder mounting with clip terminations, offering a 4W power dissipation and 9.2mΩ DC cold resistance. Operating temperature range from -55°C to 125°C, RoHS compliant and lead-free.
Littelfuse 0215008.HXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 8A |
| DC Cold Resistance | 9.2mR |
| Diameter | 5mm |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215008.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
