Littelfuse 0215008.MXE technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Package/Case | Axial |
| Current Rating | 8A |
| DC Cold Resistance | 7.8mR |
| Diameter | 6mm |
| Lead Free | Contains Lead |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215008.MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.