Time lag electric fuse, 1.6A current rating, 250VAC/250VDC voltage rating, with 1500A interrupting rating. Features a ceramic body and brass contacts with nickel plating. Designed for inline or holder mounting with 5x20mm dimensions. Operating temperature range from -55°C to 125°C. RoHS compliant with UL, CSA, VDE, CE, CCC, PSE, SEMKO, and KC approvals.
Littelfuse 021501.6MXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1.6A |
| DC Cold Resistance | 70.7mR |
| Diameter | 5.2mm |
| Fuse Current | 1.6A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 56mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021501.6MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
