
Time lag electric fuse, 10A current rating, 250V AC/DC voltage rating, and 1500A interrupting rating. Features a 5x20mm axial package with ceramic body and clip termination. Operates across a -55°C to 125°C temperature range, with a typical DC cold resistance of 6.6mR and 4W power dissipation. RoHS compliant and lead-free.
Littelfuse 0215010.HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, PSE, SEMKO, KC |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 6.6mR |
| Diameter | 5.2mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215010.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.