Littelfuse 0215010.MXESPP technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| DC Cold Resistance | 6.6mR |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Resistance | 7mR |
| RoHS Compliant | No |
| Series | 215SP |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0215010.MXESPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.