Littelfuse 0215010.MXF34P technical specifications.
| Approvals | UL, CSA, VDE, CE, BSI, SEMKO, KC, METI |
| Package/Case | Ceramic |
| Current Rating | 10A |
| DC Cold Resistance | 6.6mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 215 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0215010.MXF34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.