Littelfuse 021502.5MRET5P technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 38.6mR |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 215 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021502.5MRET5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.