
Miniature slow-blow fuse, 2.5A current rating at 250V AC/DC working voltage. Features axial termination, 20mm x 5mm ceramic body, and through-hole PCB mounting. Operating temperature range from -55°C to 125°C with a DC cold resistance of 38.6mR. Approvals include UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC. RoHS compliant and lead-free.
Littelfuse 021502.5MXEP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 38.6mR |
| Diameter | 6mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021502.5MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.