Littelfuse 021506.3MXF162SPP technical specifications.
| Package/Case | Radial |
| DC Cold Resistance | 10.8mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 215SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 021506.3MXF162SPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.