Littelfuse 02151.25MXESPP technical specifications.
| Approvals | CSA, VDE, CE, UR, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 1.25A |
| DC Cold Resistance | 107.4mR |
| Fuse Current | 1.25A |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 81mR |
| RoHS Compliant | Yes |
| Series | 215 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02151.25MXESPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.