Littelfuse 02153.15VXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 3.15A |
| DC Cold Resistance | 28.3mR |
| Diameter | 5.2mm |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 28mR |
| Series | 215 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02153.15VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.