Miniature fast-acting fuse, 50mA current rating, 250V AC/DC voltage rating. Features a 5mm x 20mm ceramic cartridge body with brass clip terminations. Operating temperature range from -55°C to 125°C, with 1.6W power dissipation and 15.9 Ohms DC cold resistance. Lead-free and RoHS compliant, supplied in bulk packaging.
Littelfuse 0216.050MXP technical specifications.
| Body Diameter | 5mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Current | 50mA |
| Current Rating | 50mA |
| DC Cold Resistance | 15.9R |
| Diameter | 5mm |
| Fuse Current | 50mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.9R |
| RoHS Compliant | Yes |
| Series | 216 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216.050MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
