
Miniature fast-acting fuse, 80mA current rating, 250V AC/DC working voltage. Features a 5 x 20mm ceramic cartridge with clip termination, suitable for holder mounting. Operating temperature range from -55°C to 125°C, with 1.6W power dissipation and 7.885 Ohm DC cold resistance. Lead-free and RoHS compliant, with CCC, CE, CSA, SEMKO, VDE, and cULus approvals.
Littelfuse 0216.080HXP technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO |
| Package/Case | SOIC |
| Current Rating | 80mA |
| DC Cold Resistance | 7.885R |
| Diameter | 5mm |
| Fuse Current | 80mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7.885R |
| RoHS Compliant | Yes |
| Series | 216 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216.080HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
