
Littelfuse 0216.080MXEP technical specifications.
| Package/Case | Axial |
| Current | 80mA |
| Current Rating | 80mA |
| DC Cold Resistance | 7.885R |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Resistance | 7.885R |
| RoHS Compliant | Yes |
| Series | 216 |
| Size | 20mm |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216.080MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.