
Littelfuse 0216.315MXEP technical specifications.
| Approvals | CSA, VDE, CE, UR, CCC, SEMKO |
| Package/Case | Axial |
| Current Rating | 315mA |
| DC Cold Resistance | 1.85R |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 1.85R |
| RoHS Compliant | Yes |
| Series | 216 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216.315MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.