This miniature fuse features a voltage rating of 250V and a current rating of 4A. It has an axial termination style and a fast acting response time. The operating temperature range is from -55°C to 125°C. The fuse is designed for general use and meets the requirements of the specified categories.
Littelfuse 02160004MXESPP technical specifications.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 14.995A²s |
| Typical Cold Resistance | 0.0247Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 02160004MXESPP to view detailed technical specifications.
No datasheet is available for this part.