Littelfuse 02160004MXSPP technical specifications.
| Current Rating | 4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 14.995A²s |
| Typical Cold Resistance | 0.0247Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 02160004MXSPP to view detailed technical specifications.
No datasheet is available for this part.