This miniature fuse features a fast acting response to overcurrent conditions, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a current rating of 5 amps and a voltage rating of 250 volts. The fuse is available in an axial termination style and is designed for use in a variety of applications.
Littelfuse 02160005MXESPP technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 27.46A²s |
| Typical Cold Resistance | 0.0183Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 02160005MXESPP to view detailed technical specifications.
No datasheet is available for this part.