
Fuse Miniature Fast Acting 1A 250V Axial 5 X 20mm Ceramic Bulk CE/CQC/CSA/KC/PSE/VDE
Littelfuse 0216001.MXESPP technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 237mR |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 237mR |
| Series | 216SP |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216001.MXESPP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.