Miniature fast-acting fuse, 2A current rating, 250V AC/DC working voltage. Features a ceramic body and cartridge fuse type, measuring 5.2mm diameter by 20mm length. With a DC cold resistance of 76.4mR and 4W power dissipation, this fuse operates between -55°C and 125°C. Approvals include UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC, and cULus. Packaged in bulk, this RoHS compliant component is designed for holder mounting.
Littelfuse 0216002.HXP technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, KC |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 2A |
| DC Cold Resistance | 76.4mR |
| Diameter | 5.2mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| Resistance | 76mR |
| RoHS Compliant | Yes |
| Series | 216 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0216002.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
