Littelfuse 0216004.MXE technical specifications.
| Approvals | UL, CSA, CE, CCC, PSE, SEMKO, K-Mark |
| Package/Case | Ceramic |
| Current Rating | 4A |
| DC Cold Resistance | 25mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 216 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0216004.MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.